+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD7893ARZ-3

IC: A/D converter; Ch: 1; 12bit; 117ksps; 2.5V; SO8; IN: single-ended


Manufacturer: Analog Devices

Manufacturer part number:
AD7893ARZ-3
TME Symbol:
AD7893ARZ-3

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
117ksps
Operating voltage
2.5V
Case
SO8
Mounting
SMD
Interface
SPI
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±1LSB
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7893ARZ-3
0 in TME stock
Net price for quantities from 1 pcs - 44.10 USDGross price for quantities from 1 pcs - 44.10 USD
Net price for quantities from 3 pcs - 39.71 USDGross price for quantities from 3 pcs - 39.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product