+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD817ARZ-REEL7

IC: operational amplifier; 50MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD817ARZ-REEL7
TME Symbol:
AD817ARZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Integrated circuit features
high speed
Kind of package
7 inch reel, tape
Gross weight0.141 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD817ARZ-REEL7
439 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 250 pcs - 4.20 USDGross price for quantities from 250 pcs - 4.20 USD
Net price for quantities from 750 pcs - 4.04 USDGross price for quantities from 750 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs