+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD8307ARZ

IC: RF power detector; 500MHz; Ch: 1; 2.7÷5.5VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8307ARZ
TME Symbol:
AD8307ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
RF power detector
Bandwidth
500MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
non-RMS responding detector
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8307ARZ
288 in TME stock
Net price for quantities from 1 pcs - 24.47 USDGross price for quantities from 1 pcs - 24.47 USD
Net price for quantities from 5 pcs - 21.64 USDGross price for quantities from 5 pcs - 21.64 USD
Net price for quantities from 25 pcs - 19.32 USDGross price for quantities from 25 pcs - 19.32 USD
Net price for quantities from 98 pcs - 18.10 USDGross price for quantities from 98 pcs - 18.10 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs