+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ADS112C04IPW

IC: A/D converter; Ch: 4; 16bit; 2ksps; 2.3÷5.5V; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS112C04IPW
TME Symbol:
ADS112C04IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
2ksps
Operating voltage
2.3...5.5V
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
2MHz
Interface
  • 2-wire
  • I2C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS112C04IPW
0 in TME stock
No. of pieces (Multiplicity: 180)
Product for special order