+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ADS1232IPWG4

IC: A/D converter; Ch: 2; 24bit; 80sps; TSSOP24; 2.7÷5.3VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1232IPWG4
TME Symbol:
ADS1232IPWG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
80sps
Case
TSSOP24
Mounting
SMD
Interface
serial
Operating voltage
2.7...5.3V DC
Gross weight0.094 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1232IPWG4
107 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 3 pcs - 9.65 USDGross price for quantities from 3 pcs - 9.65 USD
Net price for quantities from 10 pcs - 8.95 USDGross price for quantities from 10 pcs - 8.95 USD
Net price for quantities from 25 pcs - 8.18 USDGross price for quantities from 25 pcs - 8.18 USD
Net price for quantities from 60 pcs - 7.30 USDGross price for quantities from 60 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs