+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ADS850Y/250

IC: A/D converter; Ch: 1; 14bit; 10Msps; 4.7÷5.3V; TQFP48

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS850Y/250
TME Symbol:
ADS850Y/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
10Msps
Operating voltage
4.7...5.3V
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Max INL
±5LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS850Y/250
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order