+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AGD8236A

IC: driver; IGBT three-phase bridge,MOSFET three-phase bridge

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AGD8236A
TME Symbol:
AGD8236A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, MOSFET three-phase bridge
Kind of integrated circuit
gate driver
Case
SOP28
Output current
-0.35...0.2A
Number of channels
6
Integrated circuit features
UVLO (UnderVoltage LockOut)
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
600V
Protection
over current OCP
Supply voltage
  • 13.2...20V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ALPHA & OMEGA SEMICONDUCTOR,
*
AGD8236A
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.62 USDGross price for quantities from 1000 pcs - 1.62 USD
Net price for quantities from 2000 pcs - 1.54 USDGross price for quantities from 2000 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.