+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AL02JT33N

Inductor: thin film; SMD; 0402; 33nH; 75mA; R: 4.5Ω; ±5%


Manufacturer: Viking

Manufacturer part number:
AL02JT33N
TME Symbol:
AL02JT33N

Specification

Manufacturer
Viking
Type of inductor
thin film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
33nH
Operating current
75mA
Resistance
4.5Ω
Tolerance
±5%
Resonant frequency
2.5GHz
Q factor
13
Test frequency
500MHz
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
AL02JT33N
5273 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs