+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AL3644CH12-7

IC: driver; boost; LED driver; I2C; U-WLB1713-12; 1.5A; Ch: 2; 85%


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL3644CH12-7
TME Symbol:
AL3644CH12-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Interface
I2C
Case
U-WLB1713-12
Output current
1.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.5...5V DC
Kind of package
reel, tape
Efficiency
85%
Gross weight0.001 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL3644CH12-7
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.