+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ANT-CA228F

Antenna; Galileo,GNSS,GPS,high accuracy; 40dBi; RHCP; screw type


Manufacturer: JC Antenna

Manufacturer part number:
ANT-CA228F
TME Symbol:
ANT-CA228F

Specification

Manufacturer
JC Antenna
Type of communications modules accessories
antenna
Kind of antenna
Galileo, GNSS, GPS, high accuracy
Antenna gain
40dBi
Polarisation
RHCP
Mounting
screw type
Connection
TNC
IP rating
IP67
Operating temperature
-40...85°C
Supply voltage
  • 3...12V DC
Gross weight492.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas JC Antenna,
*
ANT-CA228F
1 in TME stock
Net price for quantities from 1 pcs - 158.00 USDGross price for quantities from 1 pcs - 158.00 USD
Net price for quantities from 5 pcs - 140.00 USDGross price for quantities from 5 pcs - 140.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.