+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOB15B60D

Transistor: IGBT; 600V; 15A; 83.3W; TO263

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOB15B60D
TME Symbol:
AOB15B60D

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
83.3W
Case
TO263
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
SMD
Gate charge
25.4nC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOB15B60D
0 in TME stock
Net price for quantities from 800 pcs - 1.71 USDGross price for quantities from 800 pcs - 1.71 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.