+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOD5B65M1

Transistor: IGBT; 650V; 5A; 28W; TO252; Eoff: 0.07mJ; Eon: 0.08mJ

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD5B65M1
TME Symbol:
AOD5B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
5A
Power dissipation
28W
Case
TO252
Gate-emitter voltage
±30V
Pulsed collector current
15A
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Turn-on time
21ns
Turn-off time
157ns
Collector-emitter saturation voltage
1.57V
Turn-off switching energy
0.07mJ
Turn-on switching energy
0.08mJ
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD5B65M1
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.