+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOD609G

Transistor: N/P-MOSFET; unipolar; complementary pair; 40/-40V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD609G
TME Symbol:
AOD609G

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
40/-40V
Drain current
12/-12A
Power dissipation
14/15W
Case
TO252-4
Gate-source voltage
±20V
On-state resistance
30/45mΩ
Mounting
SMD
Gate charge
10/15.5nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD609G
0 in TME stock
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 500)