+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOK60B65H1

Transistor: IGBT; 650V; 60A; 250W; TO247; Eoff: 1.17mJ; Eon: 2.42mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK60B65H1
TME Symbol:
AOK60B65H1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
250W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
180A
Mounting
THT
Gate charge
90nC
Kind of package
tube
Turn-on time
118ns
Turn-off time
268ns
Collector-emitter saturation voltage
1.88V
Turn-off switching energy
1.17mJ
Turn-on switching energy
2.42mJ
Gross weight6.11 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK60B65H1
0 in TME stock
Net price for quantities from 240 pcs - 3.37 USDGross price for quantities from 240 pcs - 3.37 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.
Packaging method by the manufacturerTube = 30 pcs