+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AON6411

Transistor: P-MOSFET; unipolar; -20V; -67A; 62.5W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6411
TME Symbol:
AON6411

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-67A
Power dissipation
62.5W
Case
DFN5x6
Gate-source voltage
±12V
On-state resistance
2.1mΩ
Mounting
SMD
Gate charge
0.1µC
Kind of channel
enhancement
Gross weight0.15 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6411
2566 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs