+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AON7611

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON7611
TME Symbol:
AON7611

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
5.5/-11.5A
Power dissipation
2.8/8.3W
Case
DFN3x3 EP
Gate-source voltage
±20V
On-state resistance
38/50mΩ
Mounting
SMD
Gate charge
4.6/2nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight0.051 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON7611
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5 000)
Packaging method by the manufacturerReel = 100 pcs