+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AONR21321

Transistor: P-MOSFET; unipolar; -30V; -20A; 9.6W; DFN3x3


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONR21321
TME Symbol:
AONR21321

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-20A
Power dissipation
9.6W
Case
DFN3x3
Gate-source voltage
±25V
On-state resistance
16.5mΩ
Mounting
SMD
Gate charge
11nC
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONR21321
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.