+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOT15B65M3

Transistor: IGBT; 650V; 15A; 75W; TO220; Eoff: 0.19mJ; Eon: 0.28mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOT15B65M3
TME Symbol:
AOT15B65M3

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
75W
Case
TO220
Gate-emitter voltage
±30V
Pulsed collector current
45A
Mounting
THT
Gate charge
25.4nC
Kind of package
tube
Turn-on time
27ns
Turn-off time
122ns
Collector-emitter saturation voltage
1.95V
Turn-off switching energy
0.19mJ
Turn-on switching energy
0.28mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOT15B65M3
0 in TME stock
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.