+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOZ2260BQI-20

PMIC; DC/DC converter; Uin: 10÷28VDC; 6A; QFN22; SMD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2260BQI-20
TME Symbol:
AOZ2260BQI-20

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
10...28V DC
Output current
6A
Case
QFN22
Mounting
SMD
Gross weight1 g
Certificates
*
AOZ2260BQI-20
0 in TME stock
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.