+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AOZ5038QI-05

IC: PMIC; POL converter; QFN31; buck


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ5038QI-05
TME Symbol:
AOZ5038QI-05

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Output current
50A
Mounting
SMD
Case
QFN31
Topology
buck
Integrated circuit features
DrMOS power module
Gross weight1 g
Certificates
*
AOZ5038QI-05
0 in TME stock
Net price for quantities from 3000 pcs - 1.48 USDGross price for quantities from 3000 pcs - 1.48 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.