+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AP4C200TWBE

Switch: push-button; Pos: 2; SPST-NO; 0.4A/32VAC; 0.2A/24VDC; IP67


Manufacturer: C&K

Manufacturer part number:
AP4C200TWBE
TME Symbol:
AP4C200TWBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.2A / 24V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
cables
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
concave, prominent
Mounting hole dimensions
Ø13.7mm
Contact material
copper
Contact plating
gold-plated, silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Terminal pitch
5.65mm
Mounting
screw-in
Number of terminals
4
Fastening thread
M13x1,25
Button height
8.19mm
Button shape
round
Manufacturer series
AP
Lead length
0.305m
Operating temperature
-40...105°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
AP4C200TWBE
0 in TME stock
Net price for quantities from 80 pcs - 16.16 USDGross price for quantities from 80 pcs - 16.16 USD
Net price for quantities from 100 pcs - 15.93 USDGross price for quantities from 100 pcs - 15.93 USD
Net price for quantities from 250 pcs - 15.26 USDGross price for quantities from 250 pcs - 15.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.