+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ARF1505

Transistor: N-MOSFET; 1.2kV; 25A; 1.5kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF1505
TME Symbol:
ARF1505

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
1.2kV
Drain current
25A
Power dissipation
1.5kW
Gate-source voltage
30V
Kind of channel
enhancement
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
ARF1505
0 in TME stock
Net price for quantities from 2 pcs - 338.56 USDGross price for quantities from 2 pcs - 338.56 USD
No. of pieces (Multiplicity: 1)