+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS4C32M16D3-12BCN

IC: DRAM memory; 512MbDRAM; 32Mx16bit; 1.5V; 800MHz; 13.75ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16D3-12BCN
TME Symbol:
AS4C32M16D3-12BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR3, SDRAM
Memory
512Mb DRAM
Memory organisation
32Mx16bit
Operating voltage
1.5V
Clock frequency
800MHz
Access time
13.75ns
Case
FBGA96
Mounting
SMD
Operating temperature
0...95°C
Kind of package
in-tray
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16D3-12BCN
0 in TME stock
Net price for quantities from 1 pcs - 12.78 USDGross price for quantities from 1 pcs - 12.78 USD
Net price for quantities from 50 pcs - 11.31 USDGross price for quantities from 50 pcs - 11.31 USD
Net price for quantities from 190 pcs - 10.67 USDGross price for quantities from 190 pcs - 10.67 USD
Net price for quantities from 570 pcs - 10.12 USDGross price for quantities from 570 pcs - 10.12 USD
Net price for quantities from 1140 pcs - 9.77 USDGross price for quantities from 1140 pcs - 9.77 USD
Net price for quantities from 2660 pcs - 9.34 USDGross price for quantities from 2660 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.