+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS4C32M16MD1A-5BCN

IC: DRAM memory; 512MbDRAM; 16Mx16bit; 1.7÷1.95V; 200MHz; 6.5ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16MD1A-5BCN
TME Symbol:
AS4C32M16MD1A-5BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
512Mb DRAM
Memory organisation
16Mx16bit
Operating voltage
1.7...1.95V
Clock frequency
200MHz
Access time
6.5ns
Case
FPBGA60
Mounting
SMD
Operating temperature
-30...85°C
Kind of interface
parallel
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16MD1A-5BCN
0 in TME stock
Net price for quantities from 312 pcs - 3.38 USDGross price for quantities from 312 pcs - 3.38 USD
No. of pieces (Multiplicity: 312)
Minimum order quantity: 312.
Multiplicity: 312.
Hardly available product