+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS4C32M8D1-5TIN

IC: DRAM memory; 256MbDRAM; 32Mx8bit; 2.5V; 200MHz; 15ns; TSOP66 II


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M8D1-5TIN
TME Symbol:
AS4C32M8D1-5TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
256Mb DRAM
Memory organisation
32Mx8bit
Operating voltage
2.5V
Clock frequency
200MHz
Access time
15ns
Case
TSOP66 II
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M8D1-5TIN
0 in TME stock
Net price for quantities from 108 pcs - 3.14 USDGross price for quantities from 108 pcs - 3.14 USD
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.
Hardly available product