+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS7C4096A-12TCNTR

IC: SRAM memory; 4MbSRAM; 512kx8bit; 5V; 12ns; TSOP44 II; parallel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C4096A-12TCNTR
TME Symbol:
AS7C4096A-12TCNTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
4Mb SRAM
Memory organisation
512kx8bit
Operating voltage
5V
Access time
12ns
Case
TSOP44 II
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
Operating temperature
0...70°C
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C4096A-12TCNTR
0 in TME stock
Net price for quantities from 1000 pcs - 4.71 USDGross price for quantities from 1000 pcs - 4.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product