+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1716V0200

Transformer: current; Iin: 500A; Iout: 5A; on cable,for bus bar


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
1716V0200

Alternative designations: 1716V0200

TME Symbol:
ASK412.4-500/5

Specification

Manufacturer
GOSSEN METRAWATT
Type of Transformer
current
Manufacturer series
ASK
Input current
500A
Output current
5A
Mounting
for bus bar, on cable
Accuracy class
1 @max 10VA
Internal diameter
30.5mm
Power
10VA
Frequency
50Hz
Max. voltage
720V
Dimensions (a x b x c)
71x85.5x58mm
Conductor rail size
30mmx15mm, 40mmx12mm
Gross weight600 g

WATCH VIDEO

See other products in this category: Current Transformers GOSSEN METRAWATT,
See other products from this series.:
*
1716V0200
0 in TME stock
Net price for quantities from 1 pcs - 72.32 USDGross price for quantities from 1 pcs - 72.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.