+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AT27C080-90PU

IC: EPROM memory; 8MbEPROM; 1Mx8bit; 5V; 90ns; DIP32; parallel; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C080-90PU
TME Symbol:
AT27C080-90PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
8Mb EPROM
Memory organisation
1Mx8bit
Operating voltage
5V
Access time
90ns
Case
DIP32
Kind of interface
parallel
Mounting
THT
Kind of package
tube
Gross weight5.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT27C080-90PU
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 12 pcs