+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AT91SAM7SE32B-AU

IC: ARM7TDMI microcontroller; LQFP128; 3÷3.6VDC; Ext.inter: 88


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7SE32B-AU
TME Symbol:
AT91SAM7SE32B-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Case
LQFP128
Clock frequency
55MHz
Number of inputs/outputs
88
Number of PWM channels
4
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
88
Memory
8kB SRAM 32kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
8
Family
AT91
Kind of architecture
ARMv4T
Kind of package
in-tray
Manufacturer standard package
72pcs.
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • SPI
  • UART x3
Gross weight0.932 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
AT91SAM7SE32B-AU
0 in TME stock
Net price for quantities from 72 pcs - 7.68 USDGross price for quantities from 72 pcs - 7.68 USD
No. of pieces (Multiplicity: 72)
Minimum order quantity: 72.
Multiplicity: 72.
Packaging method by the manufacturerTray = 72 pcs