+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATMEGA8-16AU

IC: AVR microcontroller; ATMEGA; TQFP32; 2.7÷5.5VDC; Ext.inter: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA8-16AU
TME Symbol:
ATMEGA8-16AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP32
Clock frequency
16MHz
Number of inputs/outputs
23
Number of PWM channels
3
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
2
Memory
512B EEPROM 1kB SRAM 8kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
8
Number of capacitive channels
12
Kind of package
in-tray
Terminal pitch
0.8mm
Manufacturer standard package
250pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

ATMEGA8-16AU is an AVR microcontroller produced by MICROCHIP TECHNOLOGY. Its main task is to manage and control various system functions in which it is used. It has a 512B EEPROM memory, 1kB SRAM, and an 8kB Flash memory.

This integrated circuit is enclosed in a TQFP32 package and can operate at a clock frequency of 16MHz. It has 23 input/output pins, 3 PWM channels, and 2 8-bit timers and 1 16-bit timer.

ATMEGA8-16AU is surface-mounted technology (SMD), which means it is convenient for assembly. It can operate in temperatures ranging from -40 to 85°C.

It has 2 external interrupts, 3 output compare channels, 1 comparator, 1 input capture channel, and 8 10-bit A/D converters.

This microcontroller is part of the ATMEGA family and has 12 capacitive channels. The pin pitch is 0.8mm.

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA8-16AU
717 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.05 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 250 pcs - 3.00 USDGross price for quantities from 250 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs