+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATSAM3S2CA-CUR

IC: ARM microcontroller; TFBGA129; 128kBFLASH; ARM; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3S2CA-CUR
TME Symbol:
ATSAM3S2CA-CUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TFBGA129
Clock frequency
64MHz
Peripherial
DMA, POR
Number of inputs/outputs
79
Number of PWM channels
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
128kB FLASH
Family
ARM
Kind of architecture
ARM, Cortex M3
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Kind of core
32-bit
Operating voltage
1.62...3.6V
Interface
  • I2C
  • I2C x2
  • SPI
  • SPI x3
  • SSC
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3S2CA-CUR
0 in TME stock
Net price for quantities from 2000 pcs - 5.20 USDGross price for quantities from 2000 pcs - 5.20 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.