+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATSAMC21E18A-MUT64

IC: ARM microcontroller; VQFN32; 256kBFLASH; ARM; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMC21E18A-MUT64
TME Symbol:
ATSAMC21E18A-MUT64

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
VQFN32
Clock frequency
48MHz
Peripherial
DMA, POR
Number of inputs/outputs
26
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256kB FLASH
Family
ARM
Kind of architecture
Cortex M0+
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Kind of core
32-bit
Operating voltage
2.7...5.5V
Interface
  • CAN
  • I2C
  • SPI
  • SPI x4
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • watchdog
Supply voltage
  • 2.7...5.5V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMC21E18A-MUT64
0 in TME stock
Net price for quantities from 5000 pcs - 3.77 USDGross price for quantities from 5000 pcs - 3.77 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.