+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATTINY202-SSFR

IC: AVR microcontroller; ATTINY; SOIC8; 2.7÷5.5VDC; Ext.inter: 6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY202-SSFR
TME Symbol:
ATTINY202-SSFR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SOIC8
Clock frequency
20MHz
Number of inputs/outputs
6
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Number of external interrupts
6
Memory
64B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
6
Kind of package
reel, tape
Sampling speed
115ksps
Manufacturer series
tinyAVR 0
Manufacturer standard package
4000pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UPDI
  • USART
Integrated circuit features
  • CRC
  • picoPower mode
  • PTC
  • watchdog
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY202-SSFR
0 in TME stock
Net price for quantities from 4000 pcs - 0.47 USDGross price for quantities from 4000 pcs - 0.47 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.