+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATTINY24A-CCUR

IC: AVR microcontroller; ATTINY; UFBGA15; 1.8÷5.5VDC; Cmp: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY24A-CCUR
TME Symbol:
ATTINY24A-CCUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
UFBGA15
Clock frequency
20MHz
Number of inputs/outputs
12
Number of PWM channels
4
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
12
Memory
128B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
4
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
8
Number of capacitive channels
4
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
Integrated circuit features
  • ADC gain stage
  • internal temperature sensor
  • picoPower mode
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY24A-CCUR
0 in TME stock
Net price for quantities from 6000 pcs - 1.54 USDGross price for quantities from 6000 pcs - 1.54 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.