+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATTINY3226-MUR

IC: AVR microcontroller; ATTINY; VQFN20; 1.8÷5.5VDC; Ext.inter: 18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY3226-MUR
TME Symbol:
ATTINY3226-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
VQFN20
Number of inputs/outputs
18
Number of PWM channels
3
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
18
Memory
256B EEPROM 3kB SRAM 32kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
2
Kind of package
reel, tape
Sampling speed
375ksps
Number of 12bit A/D converters
15
Manufacturer series
tinyAVR 2
Manufacturer standard package
6000pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UPDI
  • USART
Integrated circuit features
  • CRC
  • picoPower mode
  • PTC
  • watchdog
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY3226-MUR
0 in TME stock
Net price for quantities from 6000 pcs - 0.93 USDGross price for quantities from 6000 pcs - 0.93 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.