+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATUC64D3-A2UR

IC: AVR32 microcontroller; TQFP64; 3÷3.6VDC; Ext.inter: 51; AVR32


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATUC64D3-A2UR
TME Symbol:
ATUC64D3-A2UR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR32 microcontroller
Case
TQFP64
Clock frequency
48MHz
Number of PWM channels
7
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
51
Memory
16kB SRAM 64kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
8
Family
AVR32
USB speed
Full Speed
Kind of core
32-bit
Kind of package
reel, tape
Manufacturer standard package
1500pcs.
Supply voltage
  • 3...3.6V DC
Interface
  • aWire
  • I2C x2
  • JTAG
  • SPI
  • UART x3
  • USB device
Integrated circuit features
  • 32kHz resonator for RTC
  • RTC
  • watchdog
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
*
ATUC64D3-A2UR
0 in TME stock
Net price for quantities from 1500 pcs - 4.80 USDGross price for quantities from 1500 pcs - 4.80 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.