+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AV464461

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT; Rcont max: 200mΩ; AV4

Manufacturer: PANASONIC

Manufacturer part number:
AV464461
TME Symbol:
AV464461J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
200mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AV4
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB
Body dimensions
7.5x2.5x4.5mm
Mechanical durability
300000 cycles
Operating temperature
-25...85°C
Operating Force
0.29N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi + Au
Gross weight0.198 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
AV464461
0 in TME stock
Net price for quantities from 2000 pcs - 1.60 USDGross price for quantities from 2000 pcs - 1.60 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerTray = 50 pcs