+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AVR64DD32T-E/PT

IC: AVR microcontroller; AVR64; TQFP32; 1.8÷5.5VDC; Ext.inter: 27

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DD32T-E/PT
TME Symbol:
AVR64DD32T-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR64
Case
TQFP32
Clock frequency
24MHz
Number of inputs/outputs
27/26
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
24MHz
Number of external interrupts
27
Memory
256B EEPROM 8kB SRAM 64kB FLASH
Number of comparators
1
Kind of package
reel, tape
Number of 10bit D/A converters
1
Manufacturer series
AVR-DD
Manufacturer standard package
1600pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • RS485
  • SPI
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • CCL
  • CRC
  • MVIO
  • PoR
  • watchdog
  • zero cross detect
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR64DD32T-E/PT
0 in TME stock
Net price for quantities from 1600 pcs - 1.47 USDGross price for quantities from 1600 pcs - 1.47 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.