+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AVR64EA32-E/RXB

IC: AVR microcontroller; VQFN32; Interface: I2C,IrDA,SPI,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64EA32-E/RXB
TME Symbol:
AVR64EA32-E/RXB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Case
VQFN32
Clock frequency
20MHz
Number of inputs/outputs
27
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...125°C
Memory
64kB FLASH
Kind of package
in-tray
Manufacturer standard package
490pcs.
Kind of core
8-bit
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
AVR64EA32-E/RXB
0 in TME stock
Net price for quantities from 490 pcs - 1.18 USDGross price for quantities from 490 pcs - 1.18 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.