+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AX-7600

Infrared thermometer; -10÷40°C; -50÷350°C; Accur.(IR): ±(2%+2°C)

Manufacturer: AXIOMET

Manufacturer part number:
AX-7600
TME Symbol:
AX-7600

Specification

Manufacturer
AXIOMET
Type of meter
infrared thermometer
Temperature measuring range
-10...40°C
Non-contact temperature measuring range
-50...350°C
Non-contact temperature measuring accuracy
±(2% + 2°C)
Temperature measurement accuracy
±1.5°C
Optical resolution
12:1
Emissivity value
0,75, 0,85, 0,96
Air humidity measurement
10...90% RH
Humidity measuring accuracy
±2%
Measurement
ambient temperature, dew point, humidity, non-contact temeprature (IR), temperature
Dimensions
170x135x50mm
Power supply
  • battery 9V x1
Measuring instrument features
  • 3 levels of emissivity adjustment
  • automatic power-off
  • colour LED indication for mildew possibility
  • HOLD function
  • laser sight
  • low battery indicator
Battery/ rechargeable battery
  • none
Gross weight170 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Pirometers AXIOMET
*
AX-7600
Product withdrawn from the offer
Use the specification table below to search for similar products