+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1115618

Washer; spring,split; M1,6; D=4mm; h=0.45mm; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1115618
TME Symbol:
B1.6/BN677

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
1.7mm
Thread
M1,6
Outside diameter
4mm
Height
0.45mm
Material
A2 stainless steel
DIN standard
DIN 137A
BN standard
BN 677
PN standard
PN 82037
Gross weight0.02 g
Certificates
See other products in this category: Washers BOSSARD,
*
1115618
380 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcsBag = 5 000 pcs