+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1174592

Rivet nut; M10; steel; Plating: zinc; BN 4575; Ømount.hole: 12.5mm

Manufacturer: BOSSARD

Manufacturer part number:
1174592
TME Symbol:
B10/3.5/BN4575

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M10
Material
steel
Plating material
zinc
BN standard
BN 4575
Panel cutout diameter
12.5mm
Length
19.75mm
Fastened components thickness
0.8...3.5mm
Kind of head
flat
Engineering PN
UT/FEF
Trade name
TUBTARA®
Gross weight9.8 g
See other products in this category: Nuts BOSSARD,
*
1174592
50 in TME stock
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs