+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 0.1A / 28V AC | |
DC contacts rating @R | 0.1A / 28V DC | |
Leads | angled, for soldering | |
Manufacturer series | B | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 8.8x13.88x7.3mm | |
Electrical life | 50000 cycles | |
Actuator material | brass | |
Contact plating | gold-plated | |
Min. insulation resistance | 500MΩ | |
Mechanical durability | 100000 cycles | |
Contact material | copper | |
Mounting | THT | |
Body material | polyamide | |
Illumination | none | |
Operating Force | 1.18N | |
Poles number | 1 | |
Lever length | 10mm | |
Kind of material | fiber glass reinforced |