+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1874802

Nut; hexagonal; M14; 2; steel; Plating: zinc; H: 11mm; 22mm; BN 117


Manufacturer: BOSSARD

Manufacturer part number:
1874802
TME Symbol:
B14/BN117

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M14
Thread pitch
2
Material
steel
Plating material
zinc
Height
11mm
Spanner size
22mm
BN standard
BN 117
DIN standard
DIN 934
ISO standard
ISO 4032
Strength class
8
PN standard
PN 82144
Dimensions
Gross weight21.9 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1874802
50 in TME stock
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs