+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1440225

Nut; hexagonal; M16; 2; brass; Plating: nickel; 24mm; BN 514; dome

Manufacturer: BOSSARD

Manufacturer part number:
1440225
TME Symbol:
B16/BN514

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
brass
Plating material
nickel
Spanner size
24mm
BN standard
BN 514
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight59.73 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1440225
0 in TME stock
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 125 pcs - 3.39 USDGross price for quantities from 125 pcs - 3.39 USD
Net price for quantities from 250 pcs - 2.95 USDGross price for quantities from 250 pcs - 2.95 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product