+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3205367

Screw; for plastic; 2.2x14; Head: button; Pozidriv; PZ1; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3205367
TME Symbol:
B2.2X14/BN20093

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,2
Length
14mm
Kind of head
button
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
BN standard
BN 20093
Hardness
380 HV
Conform to the norm
WN 1412
Gross weight0.33 g
Certificates
See other products in this category: Screws BOSSARD,
*
3205367
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 50000 pcs - 0.06 USDGross price for quantities from 50000 pcs - 0.06 USD
Net price for quantities from 100000 pcs - 0.05 USDGross price for quantities from 100000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product