+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2096447

Screw; 2.2x9.5; Head: cheese head; Pozidriv; PZ1; ISO 7049


Manufacturer: BOSSARD

Manufacturer part number:
2096447
TME Symbol:
B2.2X9.5/B14063

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,2
Length
9.5mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ1
Material
A2 stainless steel
ISO standard
ISO 7049
DIN standard
DIN 7981C
BN standard
BN 14063
Gross weight0.283 g
Certificates
See other products in this category: Screws BOSSARD,
*
2096447
9992 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs