+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1242245

Nut; hexagonal; M20; 2.5; acid resistant steel A4; 30mm; BN 634


Manufacturer: BOSSARD

Manufacturer part number:
1242245
TME Symbol:
B20/BN634

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Thread pitch
2.5
Material
acid resistant steel A4
Spanner size
30mm
BN standard
BN 634
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight97.36 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242245
0 in TME stock
Net price for quantities from 25 pcs - 7.98 USDGross price for quantities from 25 pcs - 7.98 USD
Net price for quantities from 125 pcs - 6.44 USDGross price for quantities from 125 pcs - 6.44 USD
Net price for quantities from 250 pcs - 5.61 USDGross price for quantities from 250 pcs - 5.61 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product