+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8150680

Washer; internally serrated; M20; D=40mm; h=4.9mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
8150680
TME Symbol:
B20/BN84530

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
20.5mm
Thread
M20
Outside diameter
40mm
Height
4.9mm
Material
spring steel
BN standard
BN 84530
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 M
Gross weight22.27 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8150680
0 in TME stock
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 100 pcs