+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B22AH

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.1A/28VAC; 0.1A/28VDC; B; THT

Manufacturer: NKK SWITCHES

Manufacturer part number:
B22AH
TME Symbol:
B22AH

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
angled, for soldering
Manufacturer series
B
Number of terminals
6
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Body dimensions
8.8x13.88x8.8mm
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
copper
Mounting
THT
Body material
polyamide
Illumination
none
Operating Force
1.18N
Poles number
2
Lever length
10mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
B22AH
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.32 USDGross price for quantities from 25 pcs - 6.32 USD
Net price for quantities from 50 pcs - 6.06 USDGross price for quantities from 50 pcs - 6.06 USD
Net price for quantities from 100 pcs - 5.79 USDGross price for quantities from 100 pcs - 5.79 USD
Net price for quantities from 250 pcs - 5.46 USDGross price for quantities from 250 pcs - 5.46 USD
Net price for quantities from 500 pcs - 5.21 USDGross price for quantities from 500 pcs - 5.21 USD
Net price for quantities from 1000 pcs - 4.99 USDGross price for quantities from 1000 pcs - 4.99 USD
Net price for quantities from 2500 pcs - 4.72 USDGross price for quantities from 2500 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.